Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ00F,LJ(CTCopy
Order Code
Full Reel4264408
Full Reel4264408RL
Also Known AsTC7SZ00F, TC7SZ00F,LJ
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.359 (CNY0.4057) |
| 9000+ | CNY0.352 (CNY0.3978) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY1,077.00 (CNY1,217.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ00F,LJ(CTCopy
Order Code
Full Reel4264408
Full Reel4264408RL
Also Known AsTC7SZ00F, TC7SZ00F,LJ
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-25
Logic Case StyleSOT-25
Product Range-
Logic IC FamilyTC7SZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
Product Overview
- 2-input NAND gate IC (CMOS digital silicon monolithic IC)
- AEC-Q100 (Rev. H) qualified
- High output current is ±24mA (min) at VCC = 3.0V
- 5.5V tolerant inputs, 5.5V power down protection output
- Matches the performance of TC74LCX series when operated at 3.3V VCC
- Supply voltage range from 1.65V to 5.5V
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 2.4ns max at (5.0 ± 0.5V, RL=500 ohm, CL=50pF, Ta=25°C, input: tr=tf=3ns)
- Operating temperature range from -40°C to 125°C
- SOT-25 (SMV) package
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
IC Case / Package
SOT-25
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-25
Logic IC Family
TC7SZ
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
