Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7SU04FU,LF(TCopy
Order Code
Re-Reel4387006RL
Cut Tape4387006
Also Known AsTC7SU04FU, TC7SU04FU,LF
Your Part Number
2,161 In Stock
Need more?
2,161 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.641 | CNY3.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.641 (CNY0.7243) |
| 50+ | CNY0.569 (CNY0.643) |
| 100+ | CNY0.497 (CNY0.5616) |
| 500+ | CNY0.451 (CNY0.5096) |
| 1500+ | CNY0.442 (CNY0.4995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SU04FU,LF(TCopy
Order Code
Re-Reel4387006RL
Cut Tape4387006
Also Known AsTC7SU04FU, TC7SU04FU,LF
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
Logic Case StyleSSOP
IC Case / PackageSSOP
Product Range-
Logic IC FamilyTC7SU
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger Input-
Output Current12.5mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
TC7SU04FU,LF(T is a CMOS digital silicon monolithic IC. It is a high speed C²MOS inverter fabricated with silicon gate C²MOS technology. It achieves high speed operation similar to equivalent LSTTL while maintaining the C²MOS low power dissipation. The internal circuit is composed of single stages inverter, it can be applied for crystal oscillation. The input is equipped with protection circuits against static discharge or transient excess voltage.
- Low power dissipation ICC is 1.0μA (max) at Ta = 25°C
- High noise immunity: VNIH = VNIL = 10% VCC (min)
- Output drive capability is 5 LSTTL loads
- Symmetrical output impedance is IOH = IOL = 2mA (min)
- Balanced propagation delay time is tpLH ∼− tpHL
- Supply voltage range from 2V to 6V
- Quiescent supply current is 1µA max at (VIN = VCC or GND, 6V, Ta = 25°C)
- Propagation delay time is 7ns typ at (Ta = 25°C, CL = 15pF, input tr = tf = 6ns, VCC = 5V)
- Operating temperature range from -40°C to 85°C
- SSOP5 package
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SSOP
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SSOP
Logic IC Family
TC7SU
Supply Voltage Max
6V
Output Current
12.5mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
