Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7SET126F,LJ(CTCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel4264380RL
Re-Reel4386900RL
Cut Tape4386900
Also Known AsTC7SET126F, TC7SET126F,LJ
Your Part Number
17,900 In Stock
Need more?
17,900 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.831 | CNY4.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.831 (CNY0.939) |
| 50+ | CNY0.733 (CNY0.8283) |
| 100+ | CNY0.634 (CNY0.7164) |
| 500+ | CNY0.565 (CNY0.6384) |
| 1500+ | CNY0.554 (CNY0.626) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.511 (CNY0.5774) |
| 9000+ | CNY0.501 (CNY0.5661) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SET126F,LJ(CTCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Full Reel4264380RL
Re-Reel4386900RL
Cut Tape4386900
Also Known AsTC7SET126F, TC7SET126F,LJ
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base NumberTC7SET126
Logic Case StyleSOT-25
IC Case / PackageSOT-25
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
- Bus buffer IC (CMOS digital silicon monolithic IC)
- AEC-Q100 qualified (Rev. H), 5.5V tolerant inputs
- Compatible with TTL outputs: VIL = 0.8V (max) VIH = 2V (min)
- Low power dissipation ICC is 2µA (max) (Ta = 25°C)
- Supply voltage range from 4.5V to 5.5V
- Input leakage current is ±0.1µA max at (VIN = 5.5 V or GND, 0 to 5.5, Ta = 25°C)
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 3.7ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-25 (SMV) package
Technical Specifications
Logic Device Type
Buffer
Logic Case Style
SOT-25
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7SET126
IC Case / Package
SOT-25
Supply Voltage Min
4.5V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
