Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7S66FU,LF(TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4387152RL
Cut Tape4387152
Also Known AsTC7S66FU, TC7S66FU,LF
Your Part Number
2,563 In Stock
Need more?
2,563 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.687 | CNY3.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.687 (CNY0.7763) |
| 50+ | CNY0.615 (CNY0.695) |
| 100+ | CNY0.542 (CNY0.6125) |
| 500+ | CNY0.488 (CNY0.5514) |
| 1500+ | CNY0.479 (CNY0.5413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7S66FU,LF(TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4387152RL
Cut Tape4387152
Also Known AsTC7S66FU, TC7S66FU,LF
Technical Datasheet
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Supply Voltage Range2V to 12V
IC Case / PackageSSOP-P
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ90ohm
On Resistance Max160ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TC7S66FU,LF(T is a CMOS digital silicon monolithic IC. It is a high speed C²MOS bilateral switch fabricated with silicon gate C²MOS technology. It consists of a high speed switch capable of controlling either digital or analogue signals while maintaining the C²MOS low power dissipation. Control input (C) is provided to control the switch. The switch turns ON while the C input is high, and the switch turns OFF while low. Input is equipped with protection circuits against static discharge or transient excess voltage.
- Pin and function compatible with TC4S66F
- Low power dissipation ICC is 1μA (max) at Ta = 25°C
- High noise immunity is VNIH = VNIL = 28% VCC (min)
- Supply voltage range from 2V to 12V
- ON resistance is 100 ohm typ at (VIN = VIHCVI/O = VCC or GNDII/O ≤ 1mA, 9V VCC, Ta = 25°C)
- Total harmonic distortion is 0.05% typ at (fIN = 1KHz, VIN = 4Vp-p (VCC = 4.5V)
- Quiescent device current is 8μA max at (VIN = VCC or GND, 12.0V VCC Ta = 25°C)
- Maximum control input frequency is 30MHz typ at (12C VCC RL = 1Kohm, CL = 15pF VOUT = 1/2VCC)
- Operating temperature range from -40°C to 85°C
- SSOP5 package
Technical Specifications
IC Function
Bilateral Switch
Supply Voltage Range
2V to 12V
No. of Pins
5Pins
On Resistance Typ
90ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Power Supply Type
Single Supply
IC Case / Package
SSOP-P
No. of Channels
1Channels
On Resistance Max
160ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
