Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7S08FU,LF(TCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3870031RL
Cut Tape3870031
Also Known AsTC7S08FU ,TC7S08FU,LF
Your Part Number
1,602 In Stock
Need more?
1,602 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.763 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.597 (CNY0.6746) |
| 100+ | CNY0.498 (CNY0.5627) |
| 500+ | CNY0.457 (CNY0.5164) |
| 1000+ | CNY0.432 (CNY0.4882) |
| 5000+ | CNY0.388 (CNY0.4384) |
| 10000+ | CNY0.381 (CNY0.4305) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7S08FU,LF(TCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3870031RL
Cut Tape3870031
Also Known AsTC7S08FU ,TC7S08FU,LF
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSSOP
Logic Case StyleSSOP
Product Range-
Logic IC FamilyTC7S
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current12.5mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
IC Case / Package
SSOP
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SSOP
Logic IC Family
TC7S
Supply Voltage Max
6V
Output Current
12.5mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
