Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7S02F,LF(TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4386984RL
Cut Tape4386984
Also Known AsTC7S02F, TC7S02F,LF
Your Part Number
2,602 In Stock
Need more?
2,602 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.740 | CNY3.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.740 (CNY0.8362) |
| 50+ | CNY0.660 (CNY0.7458) |
| 100+ | CNY0.580 (CNY0.6554) |
| 500+ | CNY0.519 (CNY0.5865) |
| 1500+ | CNY0.509 (CNY0.5752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7S02F,LF(TCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4386984RL
Cut Tape4386984
Also Known AsTC7S02F, TC7S02F,LF
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSSOP
IC Case / PackageSSOP
Product Range-
Logic IC FamilyTC7S
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger Input-
Output Current12.5mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
TC7S02F,LF(T is a 2-input NOR gate IC (CMOS digital silicon monolithic IC).
- Balanced propagation delays is tpLH ≈ tpHL
- Low power dissipation ICC is 1μA (max) at Ta = 25°C
- High noise immunity : VNIH = VNIL = 28% VCC (min)
- Output drive capability is 5 LSTTL loads
- Symmetrical output impedance is IOH = IOL= 2mA (min)
- Supply voltage range from 2V to 6V
- Propagation delay time is 7ns typ at (CL= 15pF, VCC = 5V, input: tr = tf = 6ns, Ta = 25°C)
- Operating temperature range from -40°C to 85°C
- SSOP5 package
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
2Inputs
Logic Case Style
SSOP
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SSOP
Logic IC Family
TC7S
Supply Voltage Max
6V
Output Current
12.5mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
