Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7PZ14FU,LJ(CTCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4415844RL
Cut Tape4415844
Also Known AsTC7PZ14FU, TC7PZ14FU,LJ
Your Part Number
2,800 In Stock
Need more?
2,800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.763 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 10+ | CNY0.451 (CNY0.5096) |
| 100+ | CNY0.375 (CNY0.4238) |
| 500+ | CNY0.359 (CNY0.4057) |
| 1000+ | CNY0.321 (CNY0.3627) |
| 5000+ | CNY0.314 (CNY0.3548) |
| 10000+ | CNY0.308 (CNY0.348) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7PZ14FU,LJ(CTCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4415844RL
Cut Tape4415844
Also Known AsTC7PZ14FU, TC7PZ14FU,LJ
Technical Datasheet
Logic FunctionSchmitt Trigger Inverter
No. of ElementsDual
No. of Inputs1Inputs
No. of Pins6Pins
Logic Case StyleSOT-363
IC Case / PackageSOT-363
Product Range-
Logic IC FamilyTC7PZ14
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
TC7PZ14FU,LJ(CT is a dual Schmitt inverter.
- AEC-Q100 (Rev. H) qualified
- High output current is ±24mA (min) at VCC = 3.0V
- Super high speed operation tpd = 3.7ns (typ.) at VCC = 5.0V, CL = 50pF
- Operation voltage range from 1.65 to 5.5V
- 5.5V tolerant inputs, 5.5V power down protection output
- Supply voltage range from 1.65 to 5.5V
- Quiescent supply current is 1µA max (1.65 to 5.5V, VIN = 5.5 V or GND)
- Propagation delay time is 9.1ns typ (CL = 15pF, VCC = 1.8 ±0.15V, RL = 1Mohm, Ta = 25°C)
- Power dissipation capacitance is 24pF typical (3.3V, Ta = 25°C)
- 6-pin SOT-363 package, operating temperature range from -40 to 125°C
Technical Specifications
Logic Function
Schmitt Trigger Inverter
No. of Inputs
1Inputs
Logic Case Style
SOT-363
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Dual
No. of Pins
6Pins
IC Case / Package
SOT-363
Logic IC Family
TC7PZ14
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
