Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7PZ07FU,LJ(CT
Order Code
Re-Reel4380953RL
Cut Tape4380953
Also Known AsTC7PZ07FU, TC7PZ07FU,LJ(CT
Your Part Number
2,440 In Stock
Need more?
2440 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.915 | CNY4.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.915 (CNY1.0339) |
| 10+ | CNY0.550 (CNY0.6215) |
| 100+ | CNY0.421 (CNY0.4757) |
| 500+ | CNY0.398 (CNY0.4497) |
| 1000+ | CNY0.306 (CNY0.3458) |
| 5000+ | CNY0.291 (CNY0.3288) |
| 10000+ | CNY0.286 (CNY0.3232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7PZ07FU,LJ(CT
Order Code
Re-Reel4380953RL
Cut Tape4380953
Also Known AsTC7PZ07FU, TC7PZ07FU,LJ(CT
Technical Datasheet
Logic FunctionNon-Inverter
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins6Pins
Logic Case StyleSOT-363
IC Case / PackageSOT-363
Product Range-
Logic IC FamilyTC7P
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
TC7PZ07FU,LJ(CT is a silicon monolithic CMOS digital integrated circuit.
- Dual non-inverter (open drain)
- 5.5V tolerant inputs, 5.5V power down protection output
- VCC operating voltage range from 1.65V to 5.5V
- Input leakage current is ±1µA maximum at (VIN = 5.5V or GND, Ta = 25°C)
- Quiescent supply current is 1µA maximum at (VIN = 5.5 V or GND, Ta = 25°C)
- Propagation delay time is 5.5ns typical at (RL = 500 ohm, 1.8 ±0.15VCC, CL = 50pF, Ta = 25°C)
- Input capacitance is 4pF typical at (Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 85°C
- SOT-363 package
Technical Specifications
Logic Function
Non-Inverter
No. of Inputs
2Inputs
Logic Case Style
SOT-363
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Dual
No. of Pins
6Pins
IC Case / Package
SOT-363
Logic IC Family
TC7P
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
