Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC78H653FTG(O,EL)Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3872318RL
Cut Tape3872318
Also Known AsTC78H653FTG ,TC78H653FTG(O
Your Part Number
4,756 In Stock
Need more?
4,756 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.680 | CNY7.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.680 (CNY8.6784) |
| 10+ | CNY5.050 (CNY5.7065) |
| 50+ | CNY4.760 (CNY5.3788) |
| 100+ | CNY4.460 (CNY5.0398) |
| 250+ | CNY4.240 (CNY4.7912) |
| 500+ | CNY4.100 (CNY4.633) |
| 1000+ | CNY3.950 (CNY4.4635) |
| 2500+ | CNY3.870 (CNY4.3731) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC78H653FTG(O,EL)Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3872318RL
Cut Tape3872318
Also Known AsTC78H653FTG ,TC78H653FTG(O
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs4Outputs
Output Current4A
Output Voltage7.5V
IC Case / PackageVQFN
No. of Pins16Pins
Supply Voltage Min1.8V
Supply Voltage Max7.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleVQFN
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
7.5V
No. of Pins
16Pins
Supply Voltage Max
7.5V
Operating Temperature Max
105°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Brushed DC, Stepper
Output Current
4A
IC Case / Package
VQFN
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
VQFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123
