Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC78H611FNG(O,EL)Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3869998RL
Cut Tape3869998
Also Known AsTC78H611FNG ,TC78H611FNG(O
Your Part Number
7,798 In Stock
Need more?
7,798 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.530 | CNY6.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.530 (CNY7.3789) |
| 10+ | CNY4.290 (CNY4.8477) |
| 100+ | CNY4.050 (CNY4.5765) |
| 500+ | CNY3.800 (CNY4.294) |
| 1000+ | CNY3.600 (CNY4.068) |
| 2500+ | CNY3.490 (CNY3.9437) |
| 5000+ | CNY3.360 (CNY3.7968) |
| 25+ | CNY5.470 (CNY6.1811) |
| 50+ | CNY4.660 (CNY5.2658) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC78H611FNG(O,EL)Copy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3869998RL
Cut Tape3869998
Also Known AsTC78H611FNG ,TC78H611FNG(O
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Two Phase Stepper
No. of Outputs2Outputs
Output Current800mA
Output Voltage15V
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleTSSOP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
15V
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Brushed DC, Two Phase Stepper
Output Current
800mA
IC Case / Package
TSSOP
Supply Voltage Min
2.7V
Operating Temperature Min
-30°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
TSSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
