Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC78B041FNG(Z,EL)Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3869996RL
Cut Tape3869996
Also Known AsTC78B041FNG ,TC78B041FNG(Z
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.200 | CNY19.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.200 (CNY21.696) |
| 10+ | CNY13.150 (CNY14.8595) |
| 50+ | CNY12.540 (CNY14.1702) |
| 100+ | CNY11.940 (CNY13.4922) |
| 250+ | CNY11.390 (CNY12.8707) |
| 500+ | CNY11.080 (CNY12.5204) |
| 1000+ | CNY10.790 (CNY12.1927) |
| 2500+ | CNY10.340 (CNY11.6842) |
| 25+ | CNY27.190 (CNY30.7247) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC78B041FNG(Z,EL)Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3869996RL
Cut Tape3869996
Also Known AsTC78B041FNG ,TC78B041FNG(Z
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current2mA
Output Voltage18V
IC Case / PackageSSOP
No. of Pins30Pins
Supply Voltage Min6V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max115°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleSSOP
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
3Outputs
Output Voltage
18V
No. of Pins
30Pins
Supply Voltage Max
16.5V
Operating Temperature Max
115°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
2mA
IC Case / Package
SSOP
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
SSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
