Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC78B027FTG(Z,EL)Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3869995RL
Cut Tape3869995
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.190 | CNY20.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.190 (CNY22.8147) |
| 10+ | CNY13.830 (CNY15.6279) |
| 50+ | CNY13.180 (CNY14.8934) |
| 100+ | CNY12.560 (CNY14.1928) |
| 250+ | CNY11.980 (CNY13.5374) |
| 500+ | CNY11.660 (CNY13.1758) |
| 1000+ | CNY11.340 (CNY12.8142) |
| 2500+ | CNY10.870 (CNY12.2831) |
| 25+ | CNY26.860 (CNY30.3518) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC78B027FTG(Z,EL)Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3869995RL
Cut Tape3869995
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current200mA
Output Voltage18V
IC Case / PackageVQFN
No. of Pins24Pins
Supply Voltage Min5V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleVQFN
Technical Specifications
IC Type
Motor Driver
No. of Outputs
3Outputs
Output Voltage
18V
No. of Pins
24Pins
Supply Voltage Max
16V
Operating Temperature Max
105°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
200mA
IC Case / Package
VQFN
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
VQFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
