Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC75W57FU(TE12L,F)Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel4415820RL
Cut Tape4415820
Also Known AsTC75W57FU, TC75W57FU(TE12L
Your Part Number
6,834 In Stock
Need more?
6,834 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.580 | CNY4.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 10+ | CNY2.860 (CNY3.2318) |
| 100+ | CNY2.300 (CNY2.599) |
| 500+ | CNY2.230 (CNY2.5199) |
| 1000+ | CNY2.140 (CNY2.4182) |
| 2500+ | CNY2.050 (CNY2.3165) |
| 5000+ | CNY1.950 (CNY2.2035) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC75W57FU(TE12L,F)Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel4415820RL
Cut Tape4415820
Also Known AsTC75W57FU, TC75W57FU(TE12L
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels2Channels
Response Time / Propogation Delay140ns
Supply Voltage Range1.8V to 7V
IC Case / PackageSSOP
No. of Pins8Pins
Comparator Output TypeCMOS, Push Pull, TTL
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TC75W57FU(TE12L,F) is a CMOS type general-purpose dual comparator capable of single power supply operation and using lower supply currents than the conventional bipolar comparators. Its push-pull output can connect directly to local IC’s such as TTL and CMOS circuits.
- Supply current is 220μA typ (VDD = 5V, VSS = GND, Ta = 25°C)
- Single power supply operation
- Wide common mode input voltage range from VSS to VDD−0.9V
- Push-pull output circuit, low input bias current
- Input offset voltage is ±1mV typical (VDD = 5V, VSS = GND, Ta = 25°C)
- Common mode input voltage is 4.1V maximum (VDD = 5V, VSS = GND, Ta = 25°C)
- Voltage gain is 94dB typical (VDD = 5V, VSS = GND, Ta = 25°C)
- Operating supply voltage range from 1.8 to 7.0V (Ta = 25°C)
- Response time is 11ns typ (over drive = 100mV, VDD = 5V, VSS = GND, Ta = 25°C)
- 8-pin SSOP8-P-0.65 package, operating temperature range from -40 to 85°C
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
140ns
IC Case / Package
SSOP
Comparator Output Type
CMOS, Push Pull, TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
No. of Channels
2Channels
Supply Voltage Range
1.8V to 7V
No. of Pins
8Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
