Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC75S63TU,LF(TCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4380947RL
Cut Tape4380947
Also Known AsTC75S63TU, TC75S63TU,LF
Your Part Number
1,730 In Stock
Need more?
1,730 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.450 | CNY12.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 10+ | CNY1.500 (CNY1.695) |
| 100+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.010 (CNY1.1413) |
| 5000+ | CNY0.976 (CNY1.1029) |
| 10000+ | CNY0.957 (CNY1.0814) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC75S63TU,LF(TCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4380947RL
Cut Tape4380947
Also Known AsTC75S63TU, TC75S63TU,LF
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product3.5MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.2V to 5.5V
IC Case / PackageSOT-353F
No. of Pins5Pins
Amplifier TypeCMOS, Low Noise, General Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TC75S63TU,LF(T is a silicon monolithic CMOS linear integrated circuit (low noise operational amplifier).
- Supply voltage range from 2.2V to 5.5V
- Input offset voltage is 1mV typical at (RS = 1Kohm, RF = 100Kohm, Ta = 25°C)
- Input bias current is 1pA typical at (VDD = 3.3V, VSS = GND, Ta = 25°C)
- Voltage gain (open loop) is 100dB typical at (VDD = 3.3V, VSS = GND, Ta = 25°C)
- Common mode input signal rejection ratio is 80dB typical at (VIN = 0 to 2.4V)
- Supply current is 500μA typical at (VDD = 3.3V, VSS = GND, Ta = 25°C)
- Equivalent input noise voltage is 7.8nV/√Hz typ at (f = 1KHz, GV = 40dB, RS = 100 ohm, Rf = 10Kohm)
- Slew rate is 1V/μs typical at (GV = 12dB, VIN = 0.4V)
- Unity gain cross frequency is 3.5MHz typical at (GV = 40dB, VDD = 3.3V, VSS = GND, Ta = 25°C)
- Operating temperature range from -40°C to 85°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1V/µs
IC Case / Package
SOT-353F
Amplifier Type
CMOS, Low Noise, General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
3.5MHz
Supply Voltage Range
2.2V to 5.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
