Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC75S102F,LF(CTCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4415816RL
Cut Tape4415816
Also Known AsTC75S102F, TC75S102F,LF
Your Part Number
870 In Stock
Need more?
870 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.980 | CNY14.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 10+ | CNY1.850 (CNY2.0905) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.400 (CNY1.582) |
| 1000+ | CNY1.260 (CNY1.4238) |
| 5000+ | CNY1.240 (CNY1.4012) |
| 10000+ | CNY1.210 (CNY1.3673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC75S102F,LF(CTCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4415816RL
Cut Tape4415816
Also Known AsTC75S102F, TC75S102F,LF
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product630Hz
Slew Rate Typ0.45V/ms
Supply Voltage Range1.5V to 5.5V
IC Case / PackageSOT-25
No. of Pins5Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage0.1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TC75S102F,LF(CT is an ultra-low supply current, single operational amplifier.
- Input and output full range
- Wide operating voltage range from 1.5V to 5.5V
- Supply current is 0.27µA typ (Ta = -40 to 105°C)
- Input offset voltage is -0.1mV typ (RS = 1Kohm, RF = 100Kohm)
- Voltage gain (open loop) is 139dB typ (VDD = 1.5V, VSS = GND, Ta = 25°C)
- Maximum output voltage is 0.1V (RL ≥ 100Kohm, Ta = 25°C)
- Common mode input signal rejection ratio is 80dB typ (VIN = 0 to 1.5V, Ta = 25°C)
- Supply voltage rejection ratio is 80dB typ (VDD = 1.5 to 5.0V, Ta = 25°C)
- Slew rate is 0.37V/ms typ (VDD = 0.75V, VSS = -0.75V, Ta = 25°C)
- 5-pin SOT-25 package, operating temperature range from -40 to 105°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.45V/ms
IC Case / Package
SOT-25
Amplifier Type
CMOS
Input Offset Voltage
0.1mV
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Gain Bandwidth Product
630Hz
Supply Voltage Range
1.5V to 5.5V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
