
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY1.700 (CNY1.921) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.360 (CNY1.5368) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 5000+ | CNY1.320 (CNY1.4916) |
| 10000+ | CNY1.300 (CNY1.469) |
Product Information
Product Overview
TC74VHC14FK(EL,K) is an advanced high speed CMOS Schmitt inverter fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. Pin configuration and function are the same as the TC74VHC14 can be used as a line receivers which will receive slow input signals. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
- Propagation delay time is 5.5ns typ (VCC = 5.0 ±0.5V, CL = 15pF, Ta = 25°C)
- Power dissipation capacitance is 21pF typ (Ta = 25°C, input: tr = tf = 3ns)
- Power down protection is provided on all inputs
- Balanced propagation delays: tpLH ∼− tpHL
- Wide operating voltage range from 2V to 5.5V
- Quiet output maximum dynamic VOL is 0.4V typ (VCC = 5.0V, CL = 50pF, Ta = 25°C)
- Pin and function compatible with 74ALS14
- Quiescent supply current is 2.0μA max (VIN = VCC or GND, 5.5V, Ta = 25°C)
- 14-pin VSSOP14-P-0030-0.50 package, operating temperature range from -40 to 85°C
Technical Specifications
Schmitt Trigger Inverter
1Inputs
VSSOP
-
2V
With Schmitt Trigger Input
-40°C
To Be Advised
Hex
14Pins
VSSOP
TC74VHC
5.5V
25mA
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
