
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.440 | CNY4.44 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.440 (CNY5.0172) |
| 10+ | CNY4.260 (CNY4.8138) |
| 100+ | CNY4.070 (CNY4.5991) |
| 500+ | CNY3.880 (CNY4.3844) |
| 1000+ | CNY3.690 (CNY4.1697) |
| 2500+ | CNY3.500 (CNY3.955) |
| 5000+ | CNY3.310 (CNY3.7403) |
Product Information
Product Overview
TC74HC4052AFT(EL) is a dual 4-channel analogue multiplexer/demultiplexer fabricated with silicon gate C2MOS technology. This achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. TC74HC4052A has a 4 channel × 2 configuration. The digital signal to the control terminal turns “ON” the corresponding switch of each channel a large amplitude signal (VCC − VEE) can then be switched by the small logical amplitude (VCC − GND) control signal. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- High speed is 15ns (typ.) at VCC = 5V, VEE = 0V
- Power dissipation capacitance is 71pF typ (5.0V, CL = 50pF, Ta = 25°C)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Low ON resistance: RON = 50 ohm (typ) at VCC − VEE = 9V
- High noise immunity: THD = 0.02% (typ.) at VCC − VEE = 9V
- Power dissipation is 71mW typ (CL = 50pF, input: tr = tf = 6ns, GND = 0V)
- Control input current is ±0.1μA max (5V, GND, CL = 50pF)
- Sine wave distortion is 0.020% typ (±4.5V, VIN = 8.0Vp-p, CL = 50pF, Ta = 25°C)
- TSSOP16-P-0044-0.65A package, operating temperature range from -40 to 85°C
Technical Specifications
Analogue Multiplexer/Demultiplexer
2V to 6V
16Pins
50ohm
-
-
-40°C
-
To Be Advised
Single Supply
TSSOP
2Channels
100ohm
4:1
Surface Mount
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
