Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC74HC14AF(EL,F)Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4415841RL
Cut Tape4415841
Also Known AsTC74HC14AF, TC74HC14AF(EL
Your Part Number
1,550 In Stock
Need more?
3 Delivery in 3-4 Business Days(SG stock)
1,547 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.210 | CNY4.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY2.540 (CNY2.8702) |
| 2500+ | CNY2.500 (CNY2.825) |
| 5000+ | CNY2.470 (CNY2.7911) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC74HC14AF(EL,F)Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4415841RL
Cut Tape4415841
Also Known AsTC74HC14AF, TC74HC14AF(EL
Technical Datasheet
Logic FunctionSchmitt Trigger Inverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleSOP
IC Case / PackageSOP
Product Range-
Logic IC FamilyTC74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
TC74HC14AF(EL,F) is a high speed CMOS SCHMITT inverter fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The TC74HC14A can be used as a line receiver which will receive slow input signals. All input has protection circuits against static discharge or transient excess voltage.
- High speed - tpd is 11ns typ at VCC = 5V
- Quiescent supply current is 1.0µA max (VIN = VCC or GND, 6.0VCC, Ta = 25°C)
- Hysteresis voltage is 1.1V typ (Ta = 25°C)
- Output drive capability - 10 LSTTL loads
- Symmetrical output impedance - (IOH) = IOL = 4mA min
- Balanced propagation delays - tpLH ∼− tpHL, pin and function compatible with 74LS14
- Wide operating voltage range from VCC (opr) 2.0 to 6.0V
- Propagation delay time is 42ns typ (VCC = 2.0V, Ta = 25°C, CL = 50pF, input: tr = tf = 6ns)
- Power dissipation capacitance is 28pF typ (Ta = 25°C, CL = 50pF, input: tr = tf = 6ns)
- 14-pin SOP package, operating temperature range from -40 to 85°C
Technical Specifications
Logic Function
Schmitt Trigger Inverter
No. of Inputs
1Inputs
Logic Case Style
SOP
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
SOP
Logic IC Family
TC74HC
Supply Voltage Max
6V
Output Current
25mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000275
