Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC74HC08AP(F)Copy
Order Code
Re-Reel4415839RL
Cut Tape4415839
Also Known AsTC74HC08AP
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.440 | CNY5.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.440 (CNY6.1472) |
| 10+ | CNY4.760 (CNY5.3788) |
| 100+ | CNY3.940 (CNY4.4522) |
| 500+ | CNY3.540 (CNY4.0002) |
| 1000+ | CNY3.270 (CNY3.6951) |
| 2500+ | CNY3.050 (CNY3.4465) |
| 5000+ | CNY2.890 (CNY3.2657) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC74HC08AP(F)Copy
Order Code
Re-Reel4415839RL
Cut Tape4415839
Also Known AsTC74HC08AP
Technical Datasheet
Logic FunctionAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range-
Logic IC FamilyTC74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
TC74HC08AP(F) is a high speed CMOS 2-INPUT AND GATE fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 2-stages including buffer output, which provide high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- Propagation delay time is 6ns typ (CL = 15pF, VCC = 5V, Ta = 25°C, input: tr = tf = 6ns)
- Power dissipation capacitance is 19pF typ (CL = 50pF, input: tr = tf = 6ns, Ta = 25°C)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Output drive capability: 10 LSTTL loads
- Symmetrical output impedance - (IOH) = IOL = 4mA (min)
- Balanced propagation delays: tpLH ∼− tpHL
- Pin and function compatible with 74LS08
- Wide operating voltage range from 2 to 6V
- Quiescent supply current is 1.0μA max (VIN = VCC or GND, 6V, Ta = 25°C)
- 14-pin DIP14-P-300-2.54 package, operating temperature range from -40 to 85°C
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
IC Case / Package
DIP
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
TC74HC
Supply Voltage Max
6V
Output Current
25mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
