Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC74HC04AF(EL,F)Copy
Order Code
Re-Reel4415837RL
Cut Tape4415837
Also Known AsTC74HC04AF, TC74HC04AF(EL
Your Part Number
1,331 In Stock
Need more?
1,331 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.810 | CNY4.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.810 (CNY5.4353) |
| 10+ | CNY3.010 (CNY3.4013) |
| 100+ | CNY2.440 (CNY2.7572) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY2.200 (CNY2.486) |
| 2500+ | CNY2.080 (CNY2.3504) |
| 5000+ | CNY1.950 (CNY2.2035) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC74HC04AF(EL,F)Copy
Order Code
Re-Reel4415837RL
Cut Tape4415837
Also Known AsTC74HC04AF, TC74HC04AF(EL
Technical Datasheet
Logic FunctionInverter
No. of ElementsHex
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleSOP
IC Case / PackageSOP
Product Range-
Logic IC FamilyTC74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Product Overview
TC74HC04AF(EL,F) is a high speed CMOS inverter fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages, including buffered output, which provide high noise immunity and stable output. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- Propagation delay time is 6ns typ (CL = 15pF, VCC = 5V, Ta = 25°C, input: tr = tf = 6ns)
- Quiescent supply current is 1.0μA max (VIN = VCC or GND, VCC= 6V, Ta = 25°C)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Output drive capability: 10 LSTTL loads
- Symmetrical output impedance: (IOH) = IOL = 4mA (min)
- Balanced propagation delays: tpLH ∼− tpHL
- Wide operating voltage range from 2 to 6V
- Pin and function compatible with 74LS04
- Input capacitance is 5pF typ (Ta = 25°C, CL = 50pF, input: tr = tf = 6ns)
- 13-pin SOP14-P-300-1.27A package, operating temperature range from -40 to 85°C
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SOP
Product Range
-
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Hex
No. of Pins
14Pins
IC Case / Package
SOP
Logic IC Family
TC74HC
Supply Voltage Max
6V
Output Current
25mA
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
