Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC4W66FU(TE12L,F)Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Full Reel4264493RL
Re-Reel4387151RL
Cut Tape4387151
Also Known AsTC4W66FU, TC4W66FU(TE12L
Your Part Number
11,090 In Stock
Need more?
11,090 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.780 | CNY13.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.780 (CNY3.1414) |
| 50+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY2.110 (CNY2.3843) |
| 500+ | CNY1.970 (CNY2.2261) |
| 1500+ | CNY1.860 (CNY2.1018) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.820 (CNY2.0566) |
| 9000+ | CNY1.560 (CNY1.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC4W66FU(TE12L,F)Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Full Reel4264493RL
Re-Reel4387151RL
Cut Tape4387151
Also Known AsTC4W66FU, TC4W66FU(TE12L
Technical Datasheet
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
IC Case / PackageSSOP-P
No. of Pins8Pins
No. of Channels2Channels
On Resistance Typ85ohm
On Resistance Max160ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TC4W66FU(TE12L,F) is a CMOS digital silicon monolithic IC. It contains two independence circuits of bidirectional switches. When control input CONT is set to “H” level, the impedance between input and output of the switch becomes low and when it is set to “L” level, the switch becomes high. This can be applied for switching of analogue signals and digital signals.
- DC supply voltage range from 3V to 18V
- On-state resistance is 290 ohm typ at (0 ≤ VIS ≤ VDD, RL = 10Kohm, Ta = 25°C)
- Quiescent current is 0.5µA max at (VIN = VDD, VSS, 10V, Ta = 25°C)
- Frequency response is 30MHz typ at (RL = 1Kohm, CL = 50pF, Ta = 25°C)
- Total harmonic distortion is 0.03% typ at (RL = 1Kohm, CL = 50pF, Ta = 25°C)
- Input capacitance is 5pF typ at (control input, Ta = 25°C)
- Operating temperature range from -40°C to 85°C
- SSOP8 package
Technical Specifications
IC Function
Bilateral Switch
Supply Voltage Range
3V to 18V
No. of Pins
8Pins
On Resistance Typ
85ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Power Supply Type
Single Supply
IC Case / Package
SSOP-P
No. of Channels
2Channels
On Resistance Max
160ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
