
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.670 | CNY33.35 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.670 (CNY7.5371) |
| 50+ | CNY5.320 (CNY6.0116) |
| 100+ | CNY5.070 (CNY5.7291) |
| 500+ | CNY4.910 (CNY5.5483) |
| 1500+ | CNY4.730 (CNY5.3449) |
Product Information
Product Overview
TC4W53FU(TE12L,F) is a CMOS digital silicon monolithic IC. It is a multiplexer with capabilities of selection and mixture of analogue signal and digital signal. It has 2 channel configurations. The digital signal to the control terminal turns “ON” the corresponding switch of each channel a large amplitude (VDD – VEE) can be switched by the control signal with small logical amplitude (VDD – VSS). For example, in the case of VDD = 5V, VSS = 0V and VEE = -5V, signals between -5V and +5V can be switched from the logical circuit with a signal power supply of 5V. As the ON-resistance of each switch is low, these can be connected to circuit with low input impedance.
- DC supply voltage range from 3V to 18V
- On-state resistance is 110 ohm typ at (Ta = 25°C, 0 ≤ VIS ≤ VDD, RL = 10Kohm)
- Input capacitance is 5pF typ at (Ta = 25°C)
- Total harmonic distortion is 0.03% typ at (5V, RL = 10Kohm, f = 1KHz, Ta = 25°C, CL = 50pF)
- Frequency response is 40MHz typ at (RL = 1Kohm, 5V, Ta = 25°C)
- Propagation delay time (A-OUT) is 100ns typ at (5V, RL = 1Kohm, Ta = 25°C, CL = 50pF)
- Operating temperature range from -40°C to 85°C
- SSOP8 package
Technical Specifications
Analogue Multiplexer/Demultiplexer
3V to 18V
8Pins
80ohm
-
-
-40°C
-
To Be Advised
Single Supply
SSOP-P
2Channels
160ohm
2:1
Surface Mount
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
