Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTBAT54S,LM(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4415815RL
Cut Tape4415815
Also Known AsTBAT54S, TBAT54S,LM
Your Part Number
38,883 In Stock
Need more?
38,883 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.920 | CNY9.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.920 (CNY2.1696) |
| 10+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.664 (CNY0.7503) |
| 500+ | CNY0.474 (CNY0.5356) |
| 1000+ | CNY0.359 (CNY0.4057) |
| 5000+ | CNY0.268 (CNY0.3028) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTBAT54S,LM(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4415815RL
Cut Tape4415815
Also Known AsTBAT54S, TBAT54S,LM
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage35V
Average Forward Current200mA
Forward Voltage Max580mV
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time1.5ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Forward Surge Current
1A
Diode Case Style
SOT-23
Reverse Recovery Time
1.5ns
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
35V
Forward Voltage Max
580mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
