Print Page
Image is for illustrative purposes only. Please refer to product description.

1,330 In Stock
Need more?
1,330 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.090 (CNY20.4417) |
| 10+ | CNY10.720 (CNY12.1136) |
| 50+ | CNY9.890 (CNY11.1757) |
| 100+ | CNY9.060 (CNY10.2378) |
| 250+ | CNY8.500 (CNY9.605) |
| 500+ | CNY7.450 (CNY8.4185) |
| 1000+ | CNY6.660 (CNY7.5258) |
| 2500+ | CNY5.960 (CNY6.7348) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.09 (CNY20.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB9103FTG(EL)Copy
Order Code4691219
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins24Pins
IC Case / PackageVQFN-EP
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min7V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay0.5µs
Output Delay0.5µs
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
24Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
7V
Operating Temperature Min
-40°C
Input Delay
0.5µs
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
VQFN-EP
Input Type
-
Sink Current
-
Supply Voltage Max
18V
Operating Temperature Max
150°C
Output Delay
0.5µs
Qualification
AEC-Q100
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
