Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB9054FTG(EL)Copy
Manufacturer Standard Lead Time29 weeks
Order Code4552268
Your Part Number
1,158 In Stock
Need more?
1,158 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.450 (CNY35.5385) |
| 10+ | CNY23.770 (CNY26.8601) |
| 25+ | CNY21.870 (CNY24.7131) |
| 50+ | CNY20.800 (CNY23.504) |
| 100+ | CNY19.730 (CNY22.2949) |
| 250+ | CNY18.750 (CNY21.1875) |
| 500+ | CNY18.660 (CNY21.0858) |
| 1000+ | CNY17.530 (CNY19.8089) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.45 (CNY35.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB9054FTG(EL)Copy
Manufacturer Standard Lead Time29 weeks
Order Code4552268
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs4Outputs
Output Current6.5A
Output Voltage-
IC Case / PackageVQFN-EP
No. of Pins40Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100, AEC-Q006
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
40Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Brushed DC
Output Current
6.5A
IC Case / Package
VQFN-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100, AEC-Q006
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
