Print Page
Image is for illustrative purposes only. Please refer to product description.

2,932 In Stock
Need more?
2,932 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.650 (CNY40.2845) |
| 10+ | CNY32.000 (CNY36.160) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.65 (CNY40.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB9053FTG(EL)Copy
Order Code4552270
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs4Outputs
Output Current6.5A
Output Voltage-
IC Case / PackageLQFN-EP
No. of Pins40Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100, AEC-Q006
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
40Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Brushed DC
Output Current
6.5A
IC Case / Package
LQFN-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100, AEC-Q006
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019
