Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB9051FTG(O,EL)Copy
Manufacturer Standard Lead Time29 weeks
Order Code4552269
Your Part Number
2,222 In Stock
Need more?
2,222 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.300 (CNY29.719) |
| 10+ | CNY18.910 (CNY21.3683) |
| 25+ | CNY17.950 (CNY20.2835) |
| 50+ | CNY17.200 (CNY19.436) |
| 100+ | CNY16.480 (CNY18.6224) |
| 250+ | CNY16.030 (CNY18.1139) |
| 500+ | CNY15.660 (CNY17.6958) |
| 1000+ | CNY15.250 (CNY17.2325) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.30 (CNY29.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB9051FTG(O,EL)Copy
Manufacturer Standard Lead Time29 weeks
Order Code4552269
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current5A
Output Voltage28V
IC Case / PackageQFN-EP
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
28V
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Brushed DC
Output Current
5A
IC Case / Package
QFN-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000667
