Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67Z833HFTG(O,EL)Copy
Manufacturer Standard Lead Time34 weeks
Order Code4565220
Your Part Number
3,887 In Stock
Need more?
3,887 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.900 (CNY20.227) |
| 10+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY11.470 (CNY12.9611) |
| 100+ | CNY10.820 (CNY12.2266) |
| 250+ | CNY10.220 (CNY11.5486) |
| 500+ | CNY9.990 (CNY11.2887) |
| 1000+ | CNY9.600 (CNY10.848) |
| 2500+ | CNY9.070 (CNY10.2491) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.90 (CNY20.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67Z833HFTG(O,EL)Copy
Manufacturer Standard Lead Time34 weeks
Order Code4565220
Technical Datasheet
IC TypeHalf-Bridge Motor Driver
Motor TypeBrushless DC
Output Current30mA
Output Voltage80V
IC Case / PackageWQFN-EP
No. of Pins40Pins
Supply Voltage Min8V
Supply Voltage Max75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TB67Z833HFTG(O,EL) is a silicon monolithic Bi-CMOS linear integrated circuit that includes three half-bridge gate drivers that can drive N-channel MOSFETs. It has three built-in amplifiers with adjustable gain, which can be used for shunt current sensing. Built-in protection functions include under voltage lockout, charge pump under voltage lockout, gate driver voltage monitoring, over current detection, high temperature warning, thermal shutdown, and flag output (nFAULT). Applications include brushless DC motors, fans, pumps, power tools, etc.
- Gate driver for high-side and low-side N-channel MOSFET
- Built-in voltage regulator, SPI and hardware interface
- 3.3V built-in regulator voltage
- Hardware interface, 3 ch number of current sense amplifiers
- Input voltage range from 0 to 5.5V
- Switching slew rate (SHx) is 2V/ns maximum at Ta=-40 to 125°C
- Unity gain bandwidth is 1MHz typ at load capacitor=60pF
- Drift is 10µV/°C typ at VSPX=VSNX=0V
- P-WQFN40-0606-0.50-003 package
- Operating ambient temperature range from -40 to 125°C
Technical Specifications
IC Type
Half-Bridge Motor Driver
Output Current
30mA
IC Case / Package
WQFN-EP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Motor Type
Brushless DC
Output Voltage
80V
No. of Pins
40Pins
Supply Voltage Max
75V
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
