Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67S589FTG(O,R,ELCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4540790RL
Cut Tape4540790
Your Part Number
7,659 In Stock
Need more?
7,659 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.190 | CNY19.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.190 (CNY21.6847) |
| 10+ | CNY13.000 (CNY14.690) |
| 50+ | CNY12.330 (CNY13.9329) |
| 100+ | CNY11.650 (CNY13.1645) |
| 250+ | CNY11.010 (CNY12.4413) |
| 500+ | CNY10.730 (CNY12.1249) |
| 1000+ | CNY10.520 (CNY11.8876) |
| 2500+ | CNY10.310 (CNY11.6503) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67S589FTG(O,R,ELCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4540790RL
Cut Tape4540790
Technical Datasheet
IC TypeMicrostepping Motor Driver
Motor TypeTwo Phase Stepper
No. of Outputs4Outputs
Output Current2.7A
Output Voltage50V
IC Case / PackageVQFN-EP
No. of Pins32Pins
Supply Voltage Min8.2V
Supply Voltage Max44V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Type
Microstepping Motor Driver
No. of Outputs
4Outputs
Output Voltage
50V
No. of Pins
32Pins
Supply Voltage Max
44V
Operating Temperature Max
85°C
Product Range
-
Motor Type
Two Phase Stepper
Output Current
2.7A
IC Case / Package
VQFN-EP
Supply Voltage Min
8.2V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
