Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67S101AFNG(O,EL)Copy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4169246RL
Cut Tape4169246
Your Part Number
998 In Stock
Need more?
998 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.530 | CNY24.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.530 (CNY27.7189) |
| 10+ | CNY16.610 (CNY18.7693) |
| 25+ | CNY15.720 (CNY17.7636) |
| 50+ | CNY14.830 (CNY16.7579) |
| 100+ | CNY14.010 (CNY15.8313) |
| 250+ | CNY13.690 (CNY15.4697) |
| 500+ | CNY13.160 (CNY14.8708) |
| 1000+ | CNY12.960 (CNY14.6448) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67S101AFNG(O,EL)Copy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4169246RL
Cut Tape4169246
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current4A
Output Voltage50V
IC Case / PackageHTSSOP
No. of Pins48Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHTSSOP
Product Overview
TB67S101A is a two-phase bipolar stepping motor driver using a PWM chopper. An interface is PHASE in control. It is fabricated with the BiCD process.
- Capable of controlling 1 bipolar stepping motor, motor output current is 4A
- PWM controlled constant-current drive, motor power supply is 50V
- Allows full, half, quarter step operation
- Low on-resistance (high + low side=0.49 ohm (typ) MOSFET output stage
- High efficiency motor current control mechanism (advanced dynamic mixed decay)
- High voltage and current, built-in VCC regulator for internal circuit use
- Chopping frequency of a motor can be customized by external resistance and condenser
- Operating temperature is -20°C to 85°C
- Package style is HTSSOP48-P-300-0.50
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
50V
No. of Pins
48Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Two Phase Stepper
Output Current
4A
IC Case / Package
HTSSOP
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
HTSSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
