Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTB67H482FNG(O,EL)Copy
Manufacturer Standard Lead Time34 weeks
Order Code4695745
Your Part Number
3,887 In Stock
Need more?
3,887 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.720 (CNY14.3736) |
| 10+ | CNY8.540 (CNY9.6502) |
| 50+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY8.240 (CNY9.3112) |
| 250+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY7.940 (CNY8.9722) |
| 1000+ | CNY7.790 (CNY8.8027) |
| 2500+ | CNY7.630 (CNY8.6219) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.72 (CNY14.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67H482FNG(O,EL)Copy
Manufacturer Standard Lead Time34 weeks
Order Code4695745
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current4A
Output Voltage50V
IC Case / PackageHTSSOP
No. of Pins28Pins
Supply Voltage Min8.2V
Supply Voltage Max44V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
50V
No. of Pins
28Pins
Supply Voltage Max
44V
Operating Temperature Max
85°C
Product Range
-
Motor Type
Brushed DC
Output Current
4A
IC Case / Package
HTSSOP
Supply Voltage Min
8.2V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
