Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67H480FNG(O,EL)Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel4178931RL
Cut Tape4178931
Your Part Number
3,995 In Stock
Need more?
3,995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.650 | CNY15.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.650 (CNY17.6845) |
| 10+ | CNY10.600 (CNY11.978) |
| 50+ | CNY10.030 (CNY11.3339) |
| 100+ | CNY9.460 (CNY10.6898) |
| 250+ | CNY8.930 (CNY10.0909) |
| 500+ | CNY8.740 (CNY9.8762) |
| 1000+ | CNY8.390 (CNY9.4807) |
| 2500+ | CNY7.940 (CNY8.9722) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67H480FNG(O,EL)Copy
Manufacturer Standard Lead Time58 weeks
Order Code
Re-Reel4178931RL
Cut Tape4178931
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Two Phase Stepper
No. of Outputs4Outputs
Output Current2A
Output Voltage50V
IC Case / PackageHTSSOP
No. of Pins28Pins
Supply Voltage Min0V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHTSSOP
Product Overview
TB67H480FNG(O,EL) is a BiCD constant current dual H-bridge driver IC for driving 2 brushed motors / 1 stepping motor. Fabricated with the BiCD process, output rating is 50 V/2.5A. The built-in regulator for IC operation allows the motor to be driven by a single VM power supply. It features thermal shutdown detection (TSD), overcurrent detection (ISD), and under voltage lockout detection (UVLO).
- BiCD process integrated monolithic IC, two built-in H-bridge for output
- Decay modes select function (slow decay / fast decay)
- Power saving function (sleep mode), PWM constant current drive
- 3.3V regulator output, BiCD structure: DMOSFET is used for output power transistor
- High breakdown voltage, large current: 50V / 2.5A (absolute maximum rating)
- Error detection flag output function (LO)
- Reduction of external parts for charge pump
- 8.2V to 44V motor power supply, 2A motor output current
- Operating temperature range from -40 to 85°C, HTSSOP28 package
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
50V
No. of Pins
28Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Brushed DC, Two Phase Stepper
Output Current
2A
IC Case / Package
HTSSOP
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
HTSSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
