Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67H452FTG(Z,EL)Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3869987RL
Cut Tape3869987
Also Known AsTB67H452FTG ,TB67H452FTG(Z
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.440 | CNY26.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.440 (CNY29.8772) |
| 10+ | CNY18.110 (CNY20.4643) |
| 25+ | CNY17.260 (CNY19.5038) |
| 50+ | CNY16.450 (CNY18.5885) |
| 100+ | CNY15.690 (CNY17.7297) |
| 250+ | CNY15.260 (CNY17.2438) |
| 500+ | CNY14.850 (CNY16.7805) |
| 1000+ | CNY14.240 (CNY16.0912) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67H452FTG(Z,EL)Copy
Manufacturer Standard Lead Time56 weeks
Order Code
Re-Reel3869987RL
Cut Tape3869987
Also Known AsTB67H452FTG ,TB67H452FTG(Z
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs4Outputs
Output Current5A
Output Voltage40V
IC Case / PackageQFN
No. of Pins48Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleQFN
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
40V
No. of Pins
48Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Brushed DC, Stepper
Output Current
5A
IC Case / Package
QFN
Supply Voltage Min
4.5V
Operating Temperature Min
-20°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
QFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
