Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67H451AFNG(O,EL)Copy
Manufacturer Standard Lead Time34 weeks
Order Code4552266
Your Part Number
1,815 In Stock
Need more?
1,815 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.760 (CNY7.6388) |
| 10+ | CNY4.440 (CNY5.0172) |
| 100+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY3.930 (CNY4.4409) |
| 1000+ | CNY3.730 (CNY4.2149) |
| 2500+ | CNY3.600 (CNY4.068) |
| 5000+ | CNY3.470 (CNY3.9211) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.76 (CNY7.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67H451AFNG(O,EL)Copy
Manufacturer Standard Lead Time34 weeks
Order Code4552266
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current1.5A
Output Voltage50V
IC Case / PackageHSOP
No. of Pins8Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
50V
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
Motor Type
Brushed DC
Output Current
1.5A
IC Case / Package
HSOP
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263
