Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67H450AFNG(O,EL)Copy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel3941900RL
Cut Tape3941900
Also Known AsTB67H450AFNG ,TB67H450AFNG(O
Your Part Number
3,517 In Stock
Need more?
412 Delivery in 3-4 Business Days(SG stock)
3,105 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.670 | CNY6.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.670 (CNY7.5371) |
| 10+ | CNY4.380 (CNY4.9494) |
| 100+ | CNY4.130 (CNY4.6669) |
| 500+ | CNY3.880 (CNY4.3844) |
| 1000+ | CNY3.680 (CNY4.1584) |
| 2500+ | CNY3.560 (CNY4.0228) |
| 5000+ | CNY3.430 (CNY3.8759) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67H450AFNG(O,EL)Copy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel3941900RL
Cut Tape3941900
Also Known AsTB67H450AFNG ,TB67H450AFNG(O
Technical Datasheet
IC TypeMotor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current1.5A
Output Voltage50V
IC Case / PackageHSOP
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max44V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHSOP
Product Overview
TB67H450AFNG(O,EL) is a PWM chopper type DC brushed motor driver in a 8 pin HSOP package. One channel of motor output block is embedded. Fabricated with the BiCD process, the TB67H450AFNG is rated at output voltage 50V, maximum current 3.5A.
- Monolithic IC using BiCD process
- Capable of PWM constant current drive and direct PWM drive
- Supporting 4 operation modes, forward / reverse / brake / STOP (OFF)
- Built-in output MOSFET with low on-resistance (high side + low side=0.6ohm(typ.))
- Realization of high voltage and large current drive
- Built-in various error detection functions (thermal shutdown, over current detection and UVL)
- Built-in VCC regulator for the internal circuit operation
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
50V
No. of Pins
8Pins
Supply Voltage Max
44V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Brushed DC
Output Current
1.5A
IC Case / Package
HSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
HSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000132
