Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67B001FTG(O,EL)Copy
Manufacturer Standard Lead Time34 weeks
Order Code4552273
Your Part Number
1,909 In Stock
Need more?
1,909 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.320 (CNY25.2216) |
| 10+ | CNY15.290 (CNY17.2777) |
| 50+ | CNY14.580 (CNY16.4754) |
| 100+ | CNY13.890 (CNY15.6957) |
| 250+ | CNY13.240 (CNY14.9612) |
| 500+ | CNY12.890 (CNY14.5657) |
| 1000+ | CNY12.540 (CNY14.1702) |
| 2500+ | CNY12.020 (CNY13.5826) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY22.32 (CNY25.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67B001FTG(O,EL)Copy
Manufacturer Standard Lead Time34 weeks
Order Code4552273
Technical Datasheet
IC TypeSensorless Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current3A
Output Voltage25V
IC Case / PackageVQFN-EP
No. of Pins36Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Type
Sensorless Motor Driver
No. of Outputs
3Outputs
Output Voltage
25V
No. of Pins
36Pins
Supply Voltage Max
-
Operating Temperature Max
105°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
3A
IC Case / Package
VQFN-EP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
