Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB67B000AHG(O)Copy
Manufacturer Standard Lead Time56 weeks
Order Code3869986
Also Known AsTB67B000AHG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.300 (CNY68.139) |
| 10+ | CNY45.080 (CNY50.9404) |
| 25+ | CNY42.570 (CNY48.1041) |
| 50+ | CNY40.940 (CNY46.2622) |
| 100+ | CNY39.300 (CNY44.409) |
| 250+ | CNY37.090 (CNY41.9117) |
| 500+ | CNY36.560 (CNY41.3128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.30 (CNY68.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67B000AHG(O)Copy
Manufacturer Standard Lead Time56 weeks
Order Code3869986
Also Known AsTB67B000AHG
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current2A
Output Voltage600V
IC Case / PackageHDIP
No. of Pins30Pins
Supply Voltage Min13.5V
Supply Voltage Max16.5V
Operating Temperature Min-30°C
Operating Temperature Max115°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHDIP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
3Outputs
Output Voltage
600V
No. of Pins
30Pins
Supply Voltage Max
16.5V
Operating Temperature Max
115°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
2A
IC Case / Package
HDIP
Supply Voltage Min
13.5V
Operating Temperature Min
-30°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
HDIP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
