Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB6559FG(O,8,EL)Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1715904RL
Cut Tape1715904
Your Part Number
605 In Stock
6,172 more incoming. You can reserve stock now
605 Delivery in 3-4 Business Days(SG stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.870 | CNY18.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.870 (CNY21.3231) |
| 10+ | CNY12.930 (CNY14.6109) |
| 50+ | CNY12.320 (CNY13.9216) |
| 100+ | CNY11.740 (CNY13.2662) |
| 250+ | CNY11.200 (CNY12.656) |
| 500+ | CNY10.890 (CNY12.3057) |
| 1000+ | CNY10.600 (CNY11.978) |
| 2500+ | CNY10.160 (CNY11.4808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB6559FG(O,8,EL)Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel1715904RL
Cut Tape1715904
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current1A
Output Voltage-
IC Case / PackageHSOP
No. of Pins16Pins
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleHSOP
Product Overview
The TB6559FG(O,8,EL) is a Full-bridge DC Motor Driver with LDMOS output transistors and it is a Bi-CD silicon monolithic integrated circuit. It uses P-channel MOSFETs on the high side and N-channel MOSFETs on the low side, eliminating the need for a charge pump. Four operating modes are selectable via IN1 and IN2 - clockwise (CW), counter clockwise (CCW) and short brake and stop.
- Constant-current or direct PWM
- Standby mode
- Over-current protection
- Thermal shutdown
- 1.3Ω Typical low-ON resistance (upper and lower sum)
Applications
Motor Drive & Control
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
30V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
HSOP
Motor Type
Brushed DC
Output Current
1A
IC Case / Package
HSOP
Supply Voltage Min
10V
Operating Temperature Min
-30°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000668
