Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTAR5SB33(TE85L,F)Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4415853RL
Cut Tape4415853
Product Range3.3V 200mA LDO Voltage Regulators
Also Known AsTAR5SB33, TAR5SB33(TE85L
Your Part Number
2,199 In Stock
Need more?
2,199 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.500 | CNY2.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.500 (CNY2.825) |
| 10+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.360 (CNY1.5368) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTAR5SB33(TE85L,F)Copy
Manufacturer Standard Lead Time40 weeks
Order Code
Re-Reel4415853RL
Cut Tape4415853
Product Range3.3V 200mA LDO Voltage Regulators
Also Known AsTAR5SB33, TAR5SB33(TE85L
Technical Datasheet
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max15V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
Output Current Max200mA
Dropout Voltage Typ @ Current130mV
Dropout Voltage - Typ @ Current130mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 200mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TAR5SB33(TE85L,F) is a TAR5SBxx series point regulator (low-dropout regulator). It is comprised of general-purpose bipolar single power-supply devices incorporating a control pin which can be used to turn them ON/OFF. Overtemperature and overcurrent protection circuits are built-in to the devices’ output circuit.
- Low stand-by current, overtemperature/overcurrent protection
- Operation voltage range is wide, maximum output current is high
- Difference between input voltage and output voltage is low
- Ceramic capacitors can be used, output voltage is 3.3V typ (Tj = 25°C)
- Temperature coefficient is 100ppm/°C typical at (-40°C ≤ Topr ≤ 85°C)
- Supply voltage is 15V (Ta = 25°C)
- Quiescent current is 170µA typ (IOUT = 0mA, Tj = 25°C)
- Stand-by current is 0.1µA maximum at (VCT = 0V, Tj = 25°C)
- Dropout voltage is 130mV typical at (IOUT = 50mA, Tj = 25°C)
- 5-pin SOT-25 package, operation temperature range from -40 to 85°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Output Voltage Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
200mA
Dropout Voltage - Typ @ Current
130mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
3.3V 200mA LDO Voltage Regulators
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Max
-
Max Output Current
200mA
Dropout Voltage Typ @ Current
130mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
