Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM6N813R,LXHF(TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4381052RL
Cut Tape4381052
Product RangeU-MOSVIII-H Series
Also Known AsSSM6N813R, SSM6N813R,LXHF
Your Part Number
284 In Stock
6,000 more incoming. You can reserve stock now
284 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.460 | CNY9.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.460 (CNY10.6898) |
| 10+ | CNY5.930 (CNY6.7009) |
| 100+ | CNY3.920 (CNY4.4296) |
| 500+ | CNY3.040 (CNY3.4352) |
| 1000+ | CNY2.340 (CNY2.6442) |
| 5000+ | CNY2.200 (CNY2.486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6N813R,LXHF(TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4381052RL
Cut Tape4381052
Product RangeU-MOSVIII-H Series
Also Known AsSSM6N813R, SSM6N813R,LXHF
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel3.5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.112ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleTSOP-F
No. of Pins6Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product RangeU-MOSVIII-H Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
U-MOSVIII-H Series
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
100V
Continuous Drain Current Id N Channel
3.5A
Drain Source On State Resistance N Channel
0.112ohm
Transistor Case Style
TSOP-F
Power Dissipation N Channel
1.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
