Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM6N357R,LF(TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4415947RL
Cut Tape4415947
Also Known AsSSM6N357R, SSM6N357R,LF
Your Part Number
3,351 In Stock
Need more?
3,351 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.830 | CNY49.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.830 (CNY11.1079) |
| 10+ | CNY6.870 (CNY7.7631) |
| 100+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY2.700 (CNY3.051) |
| 1000+ | CNY1.770 (CNY2.0001) |
| 5000+ | CNY1.340 (CNY1.5142) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6N357R,LF(TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4415947RL
Cut Tape4415947
Also Known AsSSM6N357R, SSM6N357R,LF
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel650mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel1.8ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-26F
No. of Pins6Pins
Power Dissipation N Channel1W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
650mA
Drain Source On State Resistance N Channel
1.8ohm
Transistor Case Style
SOT-26F
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
