Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM6L820R,LXHF(TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4381046RL
Cut Tape4381046
Product RangeU-MOSVII-H/U-MOSVI Series
Also Known AsSSM6L820R, SSM6L820R,LXHF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.040 | CNY7.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.040 (CNY7.9552) |
| 10+ | CNY4.360 (CNY4.9268) |
| 100+ | CNY2.850 (CNY3.2205) |
| 500+ | CNY2.230 (CNY2.5199) |
| 1000+ | CNY1.980 (CNY2.2374) |
| 5000+ | CNY1.720 (CNY1.9436) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6L820R,LXHF(TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4381046RL
Cut Tape4381046
Product RangeU-MOSVII-H/U-MOSVI Series
Also Known AsSSM6L820R, SSM6L820R,LXHF
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4A
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel0.0391ohm
Drain Source On State Resistance P Channel0.045ohm
Transistor Case StyleTSOP-F
No. of Pins6Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product RangeU-MOSVII-H/U-MOSVI Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance P Channel
0.045ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.4W
Product Range
U-MOSVII-H/U-MOSVI Series
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
4A
Drain Source On State Resistance N Channel
0.0391ohm
Transistor Case Style
TSOP-F
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
