Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM6J771G,LF(SCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4381036RL
Cut Tape4381036
Product RangeU-MOSIV Series
Also Known AsSSM6J771G, SSM6J771G,LF(S
Your Part Number
2,646 In Stock
Need more?
2,646 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.920 | CNY10.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.920 (CNY12.3396) |
| 10+ | CNY4.650 (CNY5.2545) |
| 100+ | CNY3.130 (CNY3.5369) |
| 500+ | CNY2.440 (CNY2.7572) |
| 1000+ | CNY2.120 (CNY2.3956) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6J771G,LF(SCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4381036RL
Cut Tape4381036
Product RangeU-MOSIV Series
Also Known AsSSM6J771G, SSM6J771G,LF(S
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5A
Drain Source On State Resistance0.031ohm
Transistor Case StyleWCSP
Transistor MountingSurface Mount
Rds(on) Test Voltage8.5V
Gate Source Threshold Voltage Max1.2V
Power Dissipation1.6W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeU-MOSIV Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
5A
Transistor Case Style
WCSP
Rds(on) Test Voltage
8.5V
Power Dissipation
1.6W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.031ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
No. of Pins
6Pins
Product Range
U-MOSIV Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
