Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM3K35MFV,L3F(T
Order Code
Full Reel4274856
Full Reel4274856RL
Re-Reel4387182RL
Cut Tape4387182
Also Known AsSSM3K35MFV, SSM3K35MFV,L3F
Your Part Number
44,855 In Stock
Need more?
44855 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | CNY0.243 | CNY0.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.300 (CNY0.339) |
| 50+ | CNY0.263 (CNY0.2972) |
| 250+ | CNY0.260 (CNY0.2938) |
| 1000+ | CNY0.257 (CNY0.2904) |
| 4000+ | CNY0.253 (CNY0.2859) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 8000+ | CNY0.243 (CNY0.2746) |
| 24000+ | CNY0.213 (CNY0.2407) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3K35MFV,L3F(T
Order Code
Full Reel4274856
Full Reel4274856RL
Re-Reel4387182RL
Cut Tape4387182
Also Known AsSSM3K35MFV, SSM3K35MFV,L3F
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id180mA
Drain Source On State Resistance3ohm
Transistor Case StyleSOT-723
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Gate Source Threshold Voltage Max1V
Power Dissipation150mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
180mA
Transistor Case Style
SOT-723
Rds(on) Test Voltage
4V
Power Dissipation
150mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
