Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM3K09FU,LF(TCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Cut Tape3872278
Cut Tape3872278RL
Also Known AsSSM3K09FU ,SSM3K09FU,LF
Your Part Number
11,790 In Stock
Need more?
11,790 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.460 (CNY3.9098) |
| 50+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY1.640 (CNY1.8532) |
| 500+ | CNY1.190 (CNY1.3447) |
| 1500+ | CNY0.946 (CNY1.069) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.30 (CNY19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3K09FU,LF(TCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Cut Tape3872278
Cut Tape3872278RL
Also Known AsSSM3K09FU ,SSM3K09FU,LF
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id400mA
Drain Source On State Resistance0.7ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation150mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
400mA
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Power Dissipation
150mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.7ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
