Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM3J15FS,LF(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4415897RL
Cut Tape4415897
Also Known AsSSM3J15FS, SSM3J15FS,LF
Your Part Number
1,170 In Stock
Need more?
1,170 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.760 | CNY8.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 10+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY0.679 (CNY0.7673) |
| 500+ | CNY0.497 (CNY0.5616) |
| 1000+ | CNY0.359 (CNY0.4057) |
| 5000+ | CNY0.268 (CNY0.3028) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3J15FS,LF(TCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4415897RL
Cut Tape4415897
Also Known AsSSM3J15FS, SSM3J15FS,LF
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id100mA
Drain Source On State Resistance12ohm
Transistor Case StyleSOT-416
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Gate Source Threshold Voltage Max1.7V
Power Dissipation100mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
100mA
Transistor Case Style
SOT-416
Rds(on) Test Voltage
4V
Power Dissipation
100mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
12ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
