Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM3J130TU,LF(TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4415892RL
Cut Tape4415892
Product RangeU-MOSVI Series
Also Known AsSSM3J130TU, SSM3J130TU,LF
Your Part Number
4,139 In Stock
Need more?
4,139 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.260 | CNY31.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.260 (CNY7.0738) |
| 10+ | CNY3.870 (CNY4.3731) |
| 100+ | CNY2.500 (CNY2.825) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.480 (CNY1.6724) |
| 5000+ | CNY1.220 (CNY1.3786) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3J130TU,LF(TCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4415892RL
Cut Tape4415892
Product RangeU-MOSVI Series
Also Known AsSSM3J130TU, SSM3J130TU,LF
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.4A
Drain Source On State Resistance0.0258ohm
Transistor Case StyleSOT-323F
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation800mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeU-MOSVI Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.4A
Transistor Case Style
SOT-323F
Rds(on) Test Voltage
4.5V
Power Dissipation
800mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0258ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
U-MOSVI Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
