Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM14N956L,EFF(SCopy
Order Code
Re-Reel4209818RL
Cut Tape4209818
Also Known AsSSM14N956L, SSM14N956L,EFF
Your Part Number
9,535 In Stock
Need more?
9,535 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.850 | CNY15.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.850 (CNY17.9105) |
| 10+ | CNY10.140 (CNY11.4582) |
| 100+ | CNY6.700 (CNY7.571) |
| 500+ | CNY5.420 (CNY6.1246) |
| 1000+ | CNY5.130 (CNY5.7969) |
| 5000+ | CNY4.840 (CNY5.4692) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM14N956L,EFF(SCopy
Order Code
Re-Reel4209818RL
Cut Tape4209818
Also Known AsSSM14N956L, SSM14N956L,EFF
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel1000µohm
Transistor Case StyleTCSPED
No. of Pins14Pins
Power Dissipation N Channel1.33W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Transistor Case Style
TCSPED
Power Dissipation N Channel
1.33W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
1000µohm
No. of Pins
14Pins
Power Dissipation P Channel
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
