Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoMT3S111(TE85L,F)Copy
Order Code
Re-Reel3872261RL
Cut Tape3872261
Also Known AsMT3S111, MT3S111(TE85L
Your Part Number
1,886 In Stock
Need more?
1,886 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.840 | CNY4.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.840 (CNY5.4692) |
| 10+ | CNY3.900 (CNY4.407) |
| 100+ | CNY3.380 (CNY3.8194) |
| 500+ | CNY3.240 (CNY3.6612) |
| 1000+ | CNY3.100 (CNY3.503) |
| 5000+ | CNY3.040 (CNY3.4352) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoMT3S111(TE85L,F)Copy
Order Code
Re-Reel3872261RL
Cut Tape3872261
Also Known AsMT3S111, MT3S111(TE85L
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max6V
Continuous Collector Current100mA
Power Dissipation700mW
Transistor Case StyleTO-236
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency11.5GHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
TO-236
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
-
Collector Emitter Voltage Max
6V
Power Dissipation
700mW
Transistor Mounting
Surface Mount
Transition Frequency
11.5GHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
