Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoHN2S01FU(TE85L,F)Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4415810RL
Cut Tape4415810
Also Known AsHN2S01FU, HN2S01FU(TE85L
Your Part Number
3,728 In Stock
Need more?
3,728 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.440 | CNY17.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.460 (CNY1.6498) |
| 1000+ | CNY1.310 (CNY1.4803) |
| 5000+ | CNY1.160 (CNY1.3108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoHN2S01FU(TE85L,F)Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel4415810RL
Cut Tape4415810
Also Known AsHN2S01FU, HN2S01FU(TE85L
Technical Datasheet
Diode ConfigurationTriple Isolated
Repetitive Peak Reverse Voltage15V
Average Forward Current100mA
Forward Voltage Max500mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleUS
No. of Pins6Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Triple Isolated
Average Forward Current
100mA
Forward Surge Current
1A
Diode Case Style
US
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
15V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
